
SDUR540 | |
|---|---|
DigiKey Part Number | 1655-SDUR540-ND |
Manufacturer | |
Manufacturer Product Number | SDUR540 |
Description | DIODE STANDARD 400V TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,36710 € | 36,71 € |
| 500 | 0,28258 € | 141,29 € |
| 1.000 | 0,25536 € | 255,36 € |
| 2.000 | 0,23243 € | 464,86 € |
| 5.000 | 0,20761 € | 1.038,05 € |
| 10.000 | 0,19227 € | 1.922,70 € |
| 50.000 | 0,16588 € | 8.294,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

