
SDUR460 | |
|---|---|
DigiKey Part Number | SDUR460SMC-ND |
Manufacturer | |
Manufacturer Product Number | SDUR460 |
Description | DIODE STANDARD 600V 4A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17937 € | 1.434,96 € |
| Unit Price without VAT: | 0,17937 € |
|---|---|
| Unit Price with VAT: | 0,21345 € |

