
SDUR30FU120W | |
|---|---|
DigiKey Part Number | 1655-SDUR30FU120W-ND |
Manufacturer | |
Manufacturer Product Number | SDUR30FU120W |
Description | 30A 1200V, TO-247AC, ULTRAFAST R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.6 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40500 € | 14,05 € |
| 300 | 0,82490 € | 247,47 € |
| 600 | 0,75575 € | 453,45 € |
| 1.200 | 0,69758 € | 837,10 € |
| 2.100 | 0,65745 € | 1.380,64 € |
| 5.100 | 0,62856 € | 3.205,66 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

