
SDUR30F120W | |
|---|---|
DigiKey Part Number | 1655-SDUR30F120W-ND |
Manufacturer | |
Manufacturer Product Number | SDUR30F120W |
Description | DIODE STANDARD 1200V 30A TO247AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | SDUR30F120W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14200 € | 11,42 € |
| 300 | 0,65813 € | 197,44 € |
| 600 | 0,60043 € | 360,26 € |
| 1.200 | 0,55187 € | 662,24 € |
| 2.100 | 0,51837 € | 1.088,58 € |
| 5.100 | 0,47570 € | 2.426,07 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

