
SDUR3030 | |
|---|---|
DigiKey Part Number | 1655-SDUR3030-ND |
Manufacturer | |
Manufacturer Product Number | SDUR3030 |
Description | DIODE STANDARD 300V 30A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,44720 € | 44,72 € |
| 500 | 0,34704 € | 173,52 € |
| 1.000 | 0,31480 € | 314,80 € |
| 2.000 | 0,28767 € | 575,34 € |
| 5.000 | 0,25830 € | 1.291,50 € |
| 10.000 | 0,24015 € | 2.401,50 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

