Similar
Parametric Equivalent
Parametric Equivalent

SDUR3020CT | |
|---|---|
DigiKey Part Number | SDUR3020CTSMC-ND |
Manufacturer | |
Manufacturer Product Number | SDUR3020CT |
Description | DIODE ARRAY GP 200V 15A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MUR2020CTPBF | Vishay General Semiconductor - Diodes Division | 0 | MUR2020CTPBF-ND | 0,00000 € | Similar |
| VS-30CTH02-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30CTH02-M3GI-ND | 1,10611 € | Parametric Equivalent |
| VS-30CTH02PBF | Vishay General Semiconductor - Diodes Division | 0 | 30CTH02PBF-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,52864 € | 4.229,12 € |
| Unit Price without VAT: | 0,52864 € |
|---|---|
| Unit Price with VAT: | 0,62908 € |


