
SDUR2060WTA | |
|---|---|
DigiKey Part Number | 1655-SDUR2060WTA-ND |
Manufacturer | |
Manufacturer Product Number | SDUR2060WTA |
Description | DIODE ARRAY GP 600V 10A TO-247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85400 € | 8,54 € |
| 300 | 0,48103 € | 144,31 € |
| 600 | 0,43643 € | 261,86 € |
| 1.200 | 0,39889 € | 478,67 € |
| 2.100 | 0,37299 € | 783,28 € |
| 5.100 | 0,33867 € | 1.727,22 € |
| 10.200 | 0,32294 € | 3.293,99 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

