
SDUR2040WT | |
|---|---|
DigiKey Part Number | 1655-SDUR2040WT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR2040WT |
Description | DIODE ARRAY GP 400V TO-247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 25 | 1,05040 € | 26,26 € |
| 100 | 0,83700 € | 83,70 € |
| 500 | 0,66594 € | 332,97 € |
| 1.000 | 0,61091 € | 610,91 € |
| 2.000 | 0,56464 € | 1.129,28 € |
| 5.000 | 0,51460 € | 2.573,00 € |
| 10.000 | 0,48369 € | 4.836,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

