
SDUR2020CTR | |
|---|---|
DigiKey Part Number | 1655-SDUR2020CTR-ND |
Manufacturer | |
Manufacturer Product Number | SDUR2020CTR |
Description | 20A 200V, TO-220AB, ULTRAFAST RE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,51520 € | 51,52 € |
| 500 | 0,40308 € | 201,54 € |
| 1.000 | 0,36700 € | 367,00 € |
| 2.000 | 0,33666 € | 673,32 € |
| 5.000 | 0,30383 € | 1.519,15 € |
| 10.000 | 0,28400 € | 2.840,00 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

