
SDUR1660CT | |
|---|---|
DigiKey Part Number | 1655-SDUR1660CT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR1660CT |
Description | DIODE ARRAY GP 600V 8A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,34160 € | 34,16 € |
| 500 | 0,26302 € | 131,51 € |
| 1.000 | 0,23768 € | 237,68 € |
| 2.000 | 0,21637 € | 432,74 € |
| 5.000 | 0,19329 € | 966,45 € |
| 10.000 | 0,17902 € | 1.790,20 € |
| 50.000 | 0,16696 € | 8.348,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

