
SDUR15U120 | |
|---|---|
DigiKey Part Number | 1655-SDUR15U120-ND |
Manufacturer | |
Manufacturer Product Number | SDUR15U120 |
Description | DIODE STANDARD 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86100 € | 8,61 € |
| 100 | 0,57440 € | 57,44 € |
| 500 | 0,45168 € | 225,84 € |
| 1.000 | 0,41218 € | 412,18 € |
| 2.000 | 0,37896 € | 757,92 € |
| 5.000 | 0,34301 € | 1.715,05 € |
| 10.000 | 0,32764 € | 3.276,40 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

