
SDUR1530CT | |
|---|---|
DigiKey Part Number | 1655-SDUR1530CT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR1530CT |
Description | DIODE ARRAY GP 300V TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,51050 € | 51,05 € |
| 500 | 0,39810 € | 199,05 € |
| 1.000 | 0,36190 € | 361,90 € |
| 2.000 | 0,33145 € | 662,90 € |
| 5.000 | 0,29849 € | 1.492,45 € |
| 10.000 | 0,27813 € | 2.781,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

