Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR1520CT

DigiKey Part Number
1655-SDUR1520CT-ND
Manufacturer
Manufacturer Product Number
SDUR1520CT
Description
DIODE ARRAY GP 200V TO-220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,23000 €1,23 €
500,57500 €28,75 €
1000,51100 €51,10 €
5000,39850 €199,25 €
1.0000,36228 €362,28 €
2.0000,33180 €663,60 €
5.0000,29882 €1.494,10 €
10.0000,27844 €2.784,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €