
SDB2080 | |
|---|---|
DigiKey Part Number | 1655-SDB2080TR-ND - Tape & Reel (TR) 1655-SDB2080CT-ND - Cut Tape (CT) 1655-SDB2080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB2080 |
Description | DIODE STANDARD 800V 20A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30790 € | 30,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21999 € | 175,99 € |
| 1.600 | 0,19941 € | 319,06 € |
| 2.400 | 0,18891 € | 453,38 € |
| 4.000 | 0,17711 € | 708,44 € |
| 5.600 | 0,17012 € | 952,67 € |
| 8.000 | 0,16333 € | 1.306,64 € |
| 20.000 | 0,14841 € | 2.968,20 € |
| 40.000 | 0,14576 € | 5.830,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

