


SD92305 | |
|---|---|
DigiKey Part Number | 1655-SD92305TR-ND - Tape & Reel (TR) 1655-SD92305CT-ND - Cut Tape (CT) 1655-SD92305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD92305 |
Description | TVS DIODE 5VWM 12.3VC SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A (8/20µs) | |
Power - Peak Pulse | 92W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,03534 € | 17,67 € |
| 1.000 | 0,02410 € | 24,10 € |
| 2.000 | 0,02048 € | 40,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01847 € | 147,76 € |
| 16.000 | 0,01606 € | 256,96 € |
| 24.000 | 0,01446 € | 347,04 € |
| 56.000 | 0,01285 € | 719,60 € |
| 200.000 | 0,01068 € | 2.136,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

