


SD52303 | |
|---|---|
DigiKey Part Number | 1655-SD52303TR-ND - Tape & Reel (TR) 1655-SD52303CT-ND - Cut Tape (CT) 1655-SD52303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD52303 |
Description | TVS DIODE 3.3VWM 14.1VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.1V | |
Current - Peak Pulse (10/1000µs) | 11.2A (8/20µs) | |
Power - Peak Pulse | 158W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| 2.000 | 0,05424 € | 108,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04366 € | 349,28 € |
| 16.000 | 0,03958 € | 633,28 € |
| 24.000 | 0,03750 € | 900,00 € |
| 40.000 | 0,03517 € | 1.406,80 € |
| 56.000 | 0,03379 € | 1.892,24 € |
| 80.000 | 0,03244 € | 2.595,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



