


SD32324 | |
|---|---|
DigiKey Part Number | 1655-SD32324TR-ND - Tape & Reel (TR) 1655-SD32324CT-ND - Cut Tape (CT) 1655-SD32324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD32324 |
Description | TVS DIODE 24VWM 43VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,08698 € | 43,49 € |
| 1.000 | 0,07719 € | 77,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06472 € | 194,16 € |
| 6.000 | 0,05843 € | 350,58 € |
| 9.000 | 0,05522 € | 496,98 € |
| 15.000 | 0,05161 € | 774,15 € |
| 21.000 | 0,04948 € | 1.039,08 € |
| 30.000 | 0,04740 € | 1.422,00 € |
| 75.000 | 0,04284 € | 3.213,00 € |
| 150.000 | 0,04048 € | 6.072,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

