
SD32315 | |
|---|---|
DigiKey Part Number | 1655-SD32315TR-ND - Tape & Reel (TR) 1655-SD32315CT-ND - Cut Tape (CT) 1655-SD32315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD32315 |
Description | TVS DIODE 15VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,09454 € | 47,27 € |
| 1.000 | 0,08390 € | 83,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07034 € | 211,02 € |
| 6.000 | 0,06349 € | 380,94 € |
| 9.000 | 0,06000 € | 540,00 € |
| 15.000 | 0,05608 € | 841,20 € |
| 21.000 | 0,05375 € | 1.128,75 € |
| 30.000 | 0,05149 € | 1.544,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

