


SD24C | |
|---|---|
DigiKey Part Number | 1655-SD24CTR-ND - Tape & Reel (TR) 1655-SD24CCT-ND - Cut Tape (CT) 1655-SD24CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24C |
Description | TVS DIODE 24VWM 44VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,07578 € | 37,89 € |
| 1.000 | 0,06703 € | 67,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05588 € | 167,64 € |
| 6.000 | 0,05026 € | 301,56 € |
| 9.000 | 0,04739 € | 426,51 € |
| 15.000 | 0,04416 € | 662,40 € |
| 21.000 | 0,04225 € | 887,25 € |
| 30.000 | 0,04039 € | 1.211,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


