
SD200SC100A1.T | |
|---|---|
DigiKey Part Number | 1655-1804-ND |
Manufacturer | |
Manufacturer Product Number | SD200SC100A1.T |
Description | DIODE SCHOTTKY 100V 60A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 60A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,28450 € | 228,45 € |
| 200 | 2,10000 € | 420,00 € |
| 300 | 2,00597 € | 601,79 € |
| 500 | 1,90032 € | 950,16 € |
| 700 | 1,83776 € | 1.286,43 € |
| 1.000 | 1,81178 € | 1.811,78 € |
| Unit Price without VAT: | 2,28450 € |
|---|---|
| Unit Price with VAT: | 2,71856 € |

