


SD18LCC | |
|---|---|
DigiKey Part Number | 1655-SD18LCCTR-ND - Tape & Reel (TR) 1655-SD18LCCCT-ND - Cut Tape (CT) 1655-SD18LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD18LCC |
Description | TVS DIODE 18VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,06894 € | 34,47 € |
| 1.000 | 0,06089 € | 60,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04687 € | 140,61 € |
| 6.000 | 0,04208 € | 252,48 € |
| 9.000 | 0,03963 € | 356,67 € |
| 15.000 | 0,03688 € | 553,20 € |
| 21.000 | 0,03525 € | 740,25 € |
| 30.000 | 0,03366 € | 1.009,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

