
SD175SC200A.T | |
|---|---|
DigiKey Part Number | 1655-1776-ND |
Manufacturer | |
Manufacturer Product Number | SD175SC200A.T |
Description | DIODE SCHOTTKY 200V 30A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 100 V |
Packaging Tray | Capacitance @ Vr, F 600pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Die |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,93990 € | 193,99 € |
| Unit Price without VAT: | 1,93990 € |
|---|---|
| Unit Price with VAT: | 2,30848 € |

