
SD175SB45A.T1 | |
|---|---|
DigiKey Part Number | SD175SB45A.T1-ND |
Manufacturer | |
Manufacturer Product Number | SD175SB45A.T1 |
Description | DIODE SCHOTTKY 45V 30A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Packaging Tray | Capacitance @ Vr, F 1600pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package Die |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 1,59122 € | 77,97 € |
| Unit Price without VAT: | 1,59122 € |
|---|---|
| Unit Price with VAT: | 1,89355 € |

