
SD175SB45A.T | |
|---|---|
DigiKey Part Number | 1655-1773-ND |
Manufacturer | |
Manufacturer Product Number | SD175SB45A.T |
Description | DIODE SCHOTTKY 45V 30A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Capacitance @ Vr, F | 1600pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,67770 € | 167,77 € |
| 200 | 1,53385 € | 306,77 € |
| 300 | 1,46053 € | 438,16 € |
| 500 | 1,37812 € | 689,06 € |
| 700 | 1,32931 € | 930,52 € |
| 1.000 | 1,28188 € | 1.281,88 € |
| 2.500 | 1,24561 € | 3.114,03 € |
| Unit Price without VAT: | 1,67770 € |
|---|---|
| Unit Price with VAT: | 1,99646 € |

