
SD175SA30A.T2 | |
|---|---|
DigiKey Part Number | SD175SA30A.T2-ND |
Manufacturer | |
Manufacturer Product Number | SD175SA30A.T2 |
Description | DIODE SCHOTTKY 30V 30A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 30 V | |
Capacitance @ Vr, F | 2200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 0,84559 € | 414,34 € |
| Unit Price without VAT: | 0,84559 € |
|---|---|
| Unit Price with VAT: | 1,00625 € |

