


SD1524LCC | |
|---|---|
DigiKey Part Number | 1655-SD1524LCCTR-ND - Tape & Reel (TR) 1655-SD1524LCCCT-ND - Cut Tape (CT) 1655-SD1524LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1524LCC |
Description | 15V&24V TVS, PACKAGE SOT-23,TVS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44V, 70V Clamp 5A (8/20µs), 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs), 3A (8/20µs) |
Mfr | Power - Peak Pulse 160W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 17pF @ 1MHz (Max) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SC-76, SOD-323 |
Voltage - Reverse Standoff (Typ) 15V (Max), 24V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V, 25.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 44V, 70V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10170 € | 10,17 € |
| 500 | 0,07494 € | 37,47 € |
| 1.000 | 0,06628 € | 66,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05114 € | 153,42 € |
| 6.000 | 0,04598 € | 275,88 € |
| 9.000 | 0,04334 € | 390,06 € |
| 15.000 | 0,04038 € | 605,70 € |
| 21.000 | 0,03862 € | 811,02 € |
| 30.000 | 0,03694 € | 1.108,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

