


SD12LC | |
|---|---|
DigiKey Part Number | 1655-SD12LCTR-ND - Tape & Reel (TR) 1655-SD12LCCT-ND - Cut Tape (CT) 1655-SD12LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12LC |
Description | TVS DIODE 12VWM 28.6VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.6V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,11276 € | 56,38 € |
| 1.000 | 0,10046 € | 100,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08479 € | 254,37 € |
| 6.000 | 0,07690 € | 461,40 € |
| 9.000 | 0,07287 € | 655,83 € |
| 15.000 | 0,06971 € | 1.045,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

