


SD12LC | |
|---|---|
DigiKey Part Number | 1655-SD12LCTR-ND - Tape & Reel (TR) 1655-SD12LCCT-ND - Cut Tape (CT) 1655-SD12LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12LC |
Description | TVS DIODE 12VWM 28.6VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12026 € | 60,13 € |
| 1.000 | 0,10714 € | 107,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08374 € | 251,22 € |
| 6.000 | 0,07594 € | 455,64 € |
| 9.000 | 0,07197 € | 647,73 € |
| 15.000 | 0,06885 € | 1.032,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

