
SD125SC200B.T | |
|---|---|
DigiKey Part Number | 1655-1767-ND |
Manufacturer | |
Manufacturer Product Number | SD125SC200B.T |
Description | DIODE SCHOTTKY 200V 15A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 200 V | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10830 € | 110,83 € |
| 200 | 1,00585 € | 201,17 € |
| 300 | 0,95360 € | 286,08 € |
| 500 | 0,89488 € | 447,44 € |
| 700 | 0,86011 € | 602,08 € |
| 1.000 | 0,82631 € | 826,31 € |
| 2.500 | 0,75212 € | 1.880,30 € |
| 5.000 | 0,74732 € | 3.736,60 € |
| Unit Price without VAT: | 1,10830 € |
|---|---|
| Unit Price with VAT: | 1,31888 € |

