
SD125SB45B.T2 | |
|---|---|
DigiKey Part Number | SD125SB45B.T2-ND |
Manufacturer | |
Manufacturer Product Number | SD125SB45B.T2 |
Description | DIODE SCHOTTKY 45V 15A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45472 € | 454,72 € |
| Unit Price without VAT: | 0,45472 € |
|---|---|
| Unit Price with VAT: | 0,54112 € |

