
SD125SB45A.T | |
|---|---|
DigiKey Part Number | 1655-1763-ND |
Manufacturer | |
Manufacturer Product Number | SD125SB45A.T |
Description | DIODE SCHOTTKY 45V 15A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95750 € | 95,75 € |
| 200 | 0,86670 € | 173,34 € |
| 300 | 0,82047 € | 246,14 € |
| 500 | 0,76844 € | 384,22 € |
| 700 | 0,73763 € | 516,34 € |
| 1.000 | 0,70768 € | 707,68 € |
| 2.500 | 0,64194 € | 1.604,85 € |
| 5.000 | 0,62275 € | 3.113,75 € |
| Unit Price without VAT: | 0,95750 € |
|---|---|
| Unit Price with VAT: | 1,13943 € |

