
SD091SB150A.T | |
|---|---|
DigiKey Part Number | 1655-1761-ND |
Manufacturer | |
Manufacturer Product Number | SD091SB150A.T |
Description | DIODE SCHOTTKY 150V 7.5A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 7.5A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Packaging Tray | Capacitance @ Vr, F 250pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package Die |
Current - Average Rectified (Io) 7.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 7.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76010 € | 76,01 € |
| 200 | 0,68540 € | 137,08 € |
| 300 | 0,64730 € | 194,19 € |
| 500 | 0,60452 € | 302,26 € |
| 700 | 0,57916 € | 405,41 € |
| 1.000 | 0,57589 € | 575,89 € |
| Unit Price without VAT: | 0,76010 € |
|---|---|
| Unit Price with VAT: | 0,90452 € |

