


SD08LCC | |
|---|---|
DigiKey Part Number | 1655-SD08LCCTR-ND - Tape & Reel (TR) 1655-SD08LCCCT-ND - Cut Tape (CT) 1655-SD08LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD08LCC |
Description | TVS DIODE 8VWM 18.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08206 € | 41,03 € |
| 1.000 | 0,07268 € | 72,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05623 € | 168,69 € |
| 6.000 | 0,05064 € | 303,84 € |
| 9.000 | 0,04779 € | 430,11 € |
| 15.000 | 0,04458 € | 668,70 € |
| 21.000 | 0,04268 € | 896,28 € |
| 30.000 | 0,04175 € | 1.252,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

