
SD072SC150A.T1 | |
|---|---|
DigiKey Part Number | SD072SC150A.T1-ND |
Manufacturer | |
Manufacturer Product Number | SD072SC150A.T1 |
Description | DIODE SCHOTTKY 150V 5A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 165pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 0,34441 € | 111,59 € |
| Unit Price without VAT: | 0,34441 € |
|---|---|
| Unit Price with VAT: | 0,40985 € |

