
SD060SC200A.T | |
|---|---|
DigiKey Part Number | 1655-1756-ND |
Manufacturer | |
Manufacturer Product Number | SD060SC200A.T |
Description | DIODE SCHOTTKY 200V 3A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 200 V |
Packaging Tray | Capacitance @ Vr, F 60pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Die |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54670 € | 54,67 € |
| 200 | 0,49020 € | 98,04 € |
| 300 | 0,46140 € | 138,42 € |
| 500 | 0,42902 € | 214,51 € |
| 700 | 0,40981 € | 286,87 € |
| 1.000 | 0,39114 € | 391,14 € |
| 2.500 | 0,35014 € | 875,35 € |
| 5.000 | 0,32481 € | 1.624,05 € |
| 10.000 | 0,30756 € | 3.075,60 € |
| Unit Price without VAT: | 0,54670 € |
|---|---|
| Unit Price with VAT: | 0,65057 € |

