


SD05 | |
|---|---|
DigiKey Part Number | 1655-SD05TR-ND - Tape & Reel (TR) 1655-SD05CT-ND - Cut Tape (CT) 1655-SD05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05 |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08170 € | 8,17 € |
| 500 | 0,05994 € | 29,97 € |
| 1.000 | 0,05288 € | 52,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04389 € | 131,67 € |
| 6.000 | 0,03936 € | 236,16 € |
| 9.000 | 0,03704 € | 333,36 € |
| 15.000 | 0,03444 € | 516,60 € |
| 21.000 | 0,03289 € | 690,69 € |
| 30.000 | 0,03139 € | 941,70 € |
| 75.000 | 0,02810 € | 2.107,50 € |
| 150.000 | 0,02606 € | 3.909,00 € |
| 300.000 | 0,02465 € | 7.395,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |








