
SD040SC200A.T | |
|---|---|
DigiKey Part Number | 1655-1754-ND |
Manufacturer | |
Manufacturer Product Number | SD040SC200A.T |
Description | DIODE SCHOTTKY 200V 1A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Die |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 200 V |
Packaging Tray | Capacitance @ Vr, F 20pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Die |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,55100 € | 55,10 € |
| 200 | 0,49415 € | 98,83 € |
| 300 | 0,46510 € | 139,53 € |
| 500 | 0,43244 € | 216,22 € |
| 700 | 0,41309 € | 289,16 € |
| 1.000 | 0,39427 € | 394,27 € |
| Unit Price without VAT: | 0,55100 € |
|---|---|
| Unit Price with VAT: | 0,65569 € |

