


SD03LC | |
|---|---|
DigiKey Part Number | 1655-SD03LCTR-ND - Tape & Reel (TR) 1655-SD03LCCT-ND - Cut Tape (CT) 1655-SD03LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD03LC |
Description | TVS DIODE 3.3VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07106 € | 35,53 € |
| 1.000 | 0,06285 € | 62,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05239 € | 157,17 € |
| 6.000 | 0,04712 € | 282,72 € |
| 9.000 | 0,04443 € | 399,87 € |
| 15.000 | 0,04140 € | 621,00 € |
| 21.000 | 0,03961 € | 831,81 € |
| 30.000 | 0,03787 € | 1.136,10 € |
| 75.000 | 0,03404 € | 2.553,00 € |
| 150.000 | 0,03167 € | 4.750,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


