SCR 1.2 kV 16 A Standard Recovery Through Hole TO-220B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT1216B

DigiKey Part Number
1655-SCT1216B-ND
Manufacturer
Manufacturer Product Number
SCT1216B
Description
SCR 1.2KV 16A TO-220B
Customer Reference
Detailed Description
SCR 1.2 kV 16 A Standard Recovery Through Hole TO-220B
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.55 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
80 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.