Diode 60 V Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB560

DigiKey Part Number
1655-SB560CT-ND - Cut Tape (CT)
1655-SB560TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB560
Description
DIODE SCHOTTKY 60V DO201AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29400 €2,94 €
1000,18740 €18,74 €
5000,14110 €70,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,12187 €152,34 €
2.5000,10997 €274,93 €
3.7500,10390 €389,62 €
6.2500,09707 €606,69 €
8.7500,09303 €814,01 €
12.5000,08910 €1.113,75 €
31.2500,08047 €2.514,69 €
62.5000,07563 €4.726,88 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €