
SB360 | |
|---|---|
DigiKey Part Number | 1655-SB360TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB360 |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,10785 € | 134,81 € |
| 2.500 | 0,09713 € | 242,82 € |
| 3.750 | 0,09166 € | 343,73 € |
| 6.250 | 0,08551 € | 534,44 € |
| 8.750 | 0,08187 € | 716,36 € |
| 12.500 | 0,08010 € | 1.001,25 € |
| Unit Price without VAT: | 0,10785 € |
|---|---|
| Unit Price with VAT: | 0,12834 € |



