
SB3200 | |
|---|---|
DigiKey Part Number | 1655-SB3200CT-ND - Cut Tape (CT) 1655-SB3200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB3200 |
Description | DIODE SCHOTTKY 200V 3A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,15430 € | 77,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,13335 € | 166,69 € |
| 2.500 | 0,12038 € | 300,95 € |
| 3.750 | 0,11377 € | 426,64 € |
| 6.250 | 0,10633 € | 664,56 € |
| 8.750 | 0,10192 € | 891,80 € |
| 12.500 | 0,09764 € | 1.220,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


