Diode 150 V Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB3150

DigiKey Part Number
1655-SB3150CT-ND - Cut Tape (CT)
1655-SB3150TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB3150
Description
DIODE SCHOTTKY 150V DO201AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 150 V Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
890 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32500 €3,25 €
1000,20730 €20,73 €
5000,15626 €78,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,13503 €168,79 €
2.5000,12190 €304,75 €
3.7500,11520 €432,00 €
6.2500,10767 €672,94 €
8.7500,10320 €903,00 €
12.5000,09887 €1.235,88 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €