
SB3100 | |
|---|---|
DigiKey Part Number | 1655-SB3100CT-ND - Cut Tape (CT) 1655-SB3100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB3100 |
Description | DIODE SCHOTTKY 100V DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB3100 Models |
Category | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Mfr | Capacitance @ Vr, F 250pF @ 5V, 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,14346 € | 71,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,12379 € | 154,74 € |
| 2.500 | 0,11160 € | 279,00 € |
| 3.750 | 0,10539 € | 395,21 € |
| 6.250 | 0,09840 € | 615,00 € |
| 8.750 | 0,09426 € | 824,77 € |
| 12.500 | 0,09024 € | 1.128,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

