
SB2150 | |
|---|---|
DigiKey Part Number | 1655-SB2150CT-ND - Cut Tape (CT) 1655-SB2150TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB2150 |
Description | DIODE SCHOTTKY 150V DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 140pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12670 € | 12,67 € |
| 500 | 0,09398 € | 46,99 € |
| 1.000 | 0,08338 € | 83,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06989 € | 209,67 € |
| 6.000 | 0,06309 € | 378,54 € |
| 9.000 | 0,05961 € | 536,49 € |
| 15.000 | 0,05571 € | 835,65 € |
| 21.000 | 0,05340 € | 1.121,40 € |
| 30.000 | 0,05115 € | 1.534,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

