
SB120 | |
|---|---|
DigiKey Part Number | 1655-SB120TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB120 |
Description | DIODE SCHOTTKY 20V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03320 € | 166,00 € |
| 10.000 | 0,02982 € | 298,20 € |
| 15.000 | 0,02810 € | 421,50 € |
| 25.000 | 0,02616 € | 654,00 € |
| 35.000 | 0,02501 € | 875,35 € |
| 50.000 | 0,02390 € | 1.195,00 € |
| 125.000 | 0,02145 € | 2.681,25 € |
| 250.000 | 0,01994 € | 4.985,00 € |
| Unit Price without VAT: | 0,03320 € |
|---|---|
| Unit Price with VAT: | 0,03951 € |

