
SA5.0A | |
|---|---|
DigiKey Part Number | 1655-SA5.0ACT-ND - Cut Tape (CT) 1655-SA5.0ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA5.0A |
Description | TVS DIODE 5VWM 9.2VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 55.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,08030 € | 8,03 € |
| 500 | 0,05892 € | 29,46 € |
| 1.000 | 0,05198 € | 51,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04313 € | 129,39 € |
| 6.000 | 0,03866 € | 231,96 € |
| 9.000 | 0,03638 € | 327,42 € |
| 15.000 | 0,03381 € | 507,15 € |
| 21.000 | 0,03229 € | 678,09 € |
| 30.000 | 0,03081 € | 924,30 € |
| 75.000 | 0,02757 € | 2.067,75 € |
| 150.000 | 0,02556 € | 3.834,00 € |
| 300.000 | 0,02410 € | 7.230,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



