
S8ULCC24-2 | |
|---|---|
DigiKey Part Number | 1655-S8ULCC24-2TR-ND - Tape & Reel (TR) 1655-S8ULCC24-2CT-ND - Cut Tape (CT) 1655-S8ULCC24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8ULCC24-2 |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59800 € | 5,98 € |
| 100 | 0,39100 € | 39,10 € |
| 500 | 0,30178 € | 150,89 € |
| 1.000 | 0,27303 € | 273,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22398 € | 559,95 € |
| 5.000 | 0,22217 € | 1.110,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

