8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8ULCC03-2

DigiKey Part Number
1655-S8ULCC03-2TR-ND - Tape & Reel (TR)
1655-S8ULCC03-2CT-ND - Cut Tape (CT)
1655-S8ULCC03-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8ULCC03-2
Description
TVS DIODE 3.3VWM 8VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,59600 €5,96 €
1000,38960 €38,96 €
5000,30064 €150,32 €
1.0000,27198 €271,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22309 €557,73 €
5.0000,22112 €1.105,60 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €