
S8ULC36-2 | |
|---|---|
DigiKey Part Number | 1655-S8ULC36-2TR-ND - Tape & Reel (TR) 1655-S8ULC36-2CT-ND - Cut Tape (CT) 1655-S8ULC36-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8ULC36-2 |
Description | TVS DIODE 36VWM 60VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,34230 € | 34,23 € |
| 500 | 0,26298 € | 131,49 € |
| 1.000 | 0,23739 € | 237,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19414 € | 485,35 € |
| 5.000 | 0,17826 € | 891,30 € |
| 7.500 | 0,17017 € | 1.276,27 € |
| 12.500 | 0,16108 € | 2.013,50 € |
| 17.500 | 0,15570 € | 2.724,75 € |
| 25.000 | 0,15203 € | 3.800,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


